ZFSC-4-1B-BNC+

Mini-Circuits
139-ZFSC-4-1B-BNC+
ZFSC-4-1B-BNC+

Mfr.:

Description:
Signal Conditioning 4 Ways Power Splitter, 1 - 1000 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.28 $152.28
$138.52 $1,385.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
1 MHz to 1 GHz
1 MHz to 1 GHz
50 Ohms
BNC
G15
- 55 C
+ 100 C
ZFSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZFSC 50Ω Coaxial Power Splitters/Combiners

Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners provide wideband performance across multiple frequency bands with low insertion losses (0.25dB to 1.9dB typical). The ZFSC components are packaged in either a J17, K18, or R30 case style with a rugged shielded case. Connector options include BNC, N-Type, and SMA. The Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners feature a -55°C to +100°C temperature range and are ideal for various communication systems, cellular, GPS, and instrumentation applications.