ZN2PD2-50-S+

Mini-Circuits
139-ZN2PD2-50-S+
ZN2PD2-50-S+

Mfr.:

Description:
Signal Conditioning 2 Ways DC Pass Power Splitter, 500 - 5000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
60
Expected 2026/03/31
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.78 $126.78
$118.20 $1,182.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
500 MHz to 5 GHz
50 Ohms
SMA
VVV845
- 55 C
+ 100 C
ZN2PD2
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.9 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZN2PD 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners are 2 Way-0° high power components offering 10W to 25W power handling as a splitter and 1.0W as a combiner. The ZN2PD features low insertion losses across multiple bands in a 350MHz to 18GHz frequency range, minimizing power dissipation and providing excellent signal transmission from input to output. These devices operate within a -55°C to +100°C temperature range, 1.11:1 to 1.4:1 typical VSWR range, and a 0.1dB to 1.0dB typical insertion loss range with a 19dB to 24dB minimum isolation range.