ZN4PD-4R722+

Mini-Circuits
139-ZN4PD-4R722
ZN4PD-4R722+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 400 - 7200 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$618.98 $618.98
$595.78 $5,957.80

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
400 MHz to 7.2 GHz
6.8 GHz
50 Ohms
SMA
UU2413-6
- 55 C
+ 85 C
ZN4PD
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.9 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 4-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZN4PD DC Pass Power Splitters/Combiners

Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners feature a 400MHz to 7200MHz frequency range, 50Ω impedance rating, and 4-way 0° construction. The ZN4PD series offers low insertion loss, low amplitude unbalance, and low phase unbalance ratings. Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners are ideal for BLUETOOTH®, Wi-Fi®, space research, instrumentation, and high band PCS applications.