ZSWA4-63DRB+

Mini-Circuits
139-ZSWA4-63DRB
ZSWA4-63DRB+

Mfr.:

Description:
RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$374.86 $374.86
$362.95 $3,629.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP4T
1 MHz
6 GHz
2.2 dB
- 40 C
+ 85 C
SMD/SMT
ZSWA4
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Switches: Single
Operating Frequency: 1 MHz to 6 GHz
Operating Supply Current: 100 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZSWA 50Ω Solid-State SP4T RF Switch

Mini-Circuits ZSWA 50Ω Solid-State SP4T RF Switch is an absorptive, solid-state switch with an internal driver, designed for wideband operation from 1MHz to 6GHz supporting many applications requiring high performance from 3G/4G infrastructure to automated test equipment and various defense applications. The switch provides excellent isolation, fast switching speed, and high linearity. The ZSWA operates on a single 2.3V to 3.6V supply. The switch comes housed in a rugged, compact, aluminum alloy case (2.00" x 1.5" x 0.6") with 5x SMA-F connectors at all RF ports and a 9-pin D-sub connector for DC power and control signals.