ZX05-43MH-S+

Mini-Circuits
139-ZX05-43MH-S+
ZX05-43MH-S+

Mfr.:

Description:
RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
30
Expected 2026/03/16
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.33 $79.33
$78.46 $2,353.80

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
824 MHz to 4.2 GHz
9.8 dB
824 MHz to 4.2 GHz
0 Hz to 1.5 GHz
+ 85 C
- 40 C
Screw
18.8 mm x 22.86 mm x 13.72 mm
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
OIP3 - Third Order Intercept: 22 dBm
Packaging: Tray
Product Type: RF Mixer
Series: ZX05
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8548000000
ECCN:
EAR99