299USC20AAMF030MRO21

Mobix Labs
599-20AAMF030MRO21
299USC20AAMF030MRO21

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$330.05 $330.05
Full Reel (Order in multiples of 25)
$330.05 $8,251.25

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A 2.0
USB Type A 2.0
Male / Female
30 m
Black
Reel
Cut Tape
True Xero
Brand: Mobix Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

True Xero™ USB 2.0 Type-A - Type-A Cables

Mobix Labs True Xero™ USB 2.0 Type-A - Type-A Cables use active high-speed chips to extend the signal. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. The USB 2.0 A-A extension cables are designed for PC USB to peripheral devices. The cables deliver superior performance while providing a reliable plug-and-play user experience.