RM312-059-122-5900

Molex / AirBorn
479-RM3120591225900
RM312-059-122-5900

Mfr.:

Description:
Rectangular Mil Spec Connectors AirBorn R Series, Rectangular Bd Mt Plug, Vert., Plastic Body, 3 Rows, 0.075"/1.91mm Pit., w/ Mtg Ears, TH, 0.14" Tail Lg., Hex Turning Jackset, Pre-Tinned Tin/Lead Alloy Term., 59 Pos.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Plugs
59 Position
3 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
AirBorn R Series
Straight
Brand: Molex / AirBorn
Contact Material: Beryllium Copper, Brass
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.91 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Connectors

AirBorn / Molex R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn / Molex R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.63 $2,036.30
$200.47 $5,011.75
$197.83 $9,891.50
100 Quote