VRCS-04-50-MJFN

Molex / AirBorn
479-VRCS-04-50-MJFN
VRCS-04-50-MJFN

Mfr.:

Description:
D-Sub High Density Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,209.08 $12,090.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
200 Position
4 Row
Screw
Straight
Gold
verSI
Brand: Molex / AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

verSI Open-Pin Field PCB Connectors

Airborn / Molex verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. Airborn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.