120253-0058

Molex / Contrinex
538-120253-0058
120253-0058

Mfr.:

Description:
Proximity Sensors - Industrial M18Hsg 12mmOD NPN 4P M12Conn63.5mm HsgLen

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.11 $115.11
$111.93 $559.65
$111.92 $1,119.20
25 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
12 mm
PNP-NO
Embeddable
Connector
M12
4 Pin
120253
Brand: Molex / Contrinex
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 600 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Contrinex Inductive Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Part # Aliases: 1202530058 01202530058 DW-AS-503-M18-002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8536501900
ECCN:
EAR99

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.