120257-0025

Molex / Contrinex
538-120257-0025
120257-0025

Mfr.:

Description:
Safety Light Curtains Hand Safe Type 4 800mm ht 25m-12m PNP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,050.59 $2,050.59

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Safety Light Curtains
RoHS:  
Safety Light Curtains
24 V
0.25 m to 12 m
Brand: Molex / Contrinex
Packaging: Bulk
Product Type: Optical Sensors
Series: 120257
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Part # Aliases: 1202570025 01202570025 YBB-30K4-0800-G012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99