172704-0034

Molex / FCT
152-FM5W5S
172704-0034

Mfr.:

Description:
D-Sub Mixed Contact Connectors SOCKET 5 HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
300
Expected 2026/03/26
340
Expected 2026/04/08
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$2.42 $24.20
$2.40 $120.00
$2.21 $221.00
$1.99 $497.50
$1.77 $885.00
$1.67 $1,670.00
$1.65 $4,125.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
5W5
5 Position
Panel
Straight
Through Hole
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Filtered: Unfiltered
Gender: Female
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 172704
Shell Material: Steel
Shell Plating: Tin over Nickel
Shell Size: 3
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FM5W5S-K121 01727040034
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.