172704-0078

Molex / FCT
152-F09S0G1
172704-0078

Mfr.:

Description:
D-Sub Standard Connectors 9P STANDARD SOCKET SOLDER POT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
700
Expected 2026/02/13
700
Expected 2026/05/01
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.49 $3.49
$3.24 $32.40
$3.23 $161.50
$3.08 $308.00
$2.84 $568.00
$2.76 $1,380.00
$2.58 $2,580.00
$2.13 $4,260.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Solder Cup
Wire
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
IP20
Unfiltered
172704
Brand: Molex / FCT
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: F09S0G1 01727040078
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.