172704-0104

Molex / FCT
152-FMK5G
172704-0104

Mfr.:

Description:
D-Sub Backshells 50P METAL HOOD STRAIGHT CBL OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
90
Expected 2026/04/08
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00
$11.72 $117.20
$10.80 $270.00
$10.79 $539.50
$9.54 $2,385.00
$9.39 $4,695.00
$9.34 $9,340.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Straight
1 Entry
Zinc
Nickel
50 Position, 78 Position
Brand: Molex / FCT
Cable Diameter: 12 mm
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FMK5G 01727040104
Unit Weight: 97.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.