173107-0063

Molex / FCT
152-FM13W3P
173107-0063

Mfr.:

Description:
D-Sub Mixed Contact Connectors PLUG 10 PIN 3 HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
95
Expected 2026/02/09
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.56 $7.56
$6.49 $64.90
$6.19 $154.75
$5.79 $289.50
$5.26 $526.00
$5.18 $1,295.00
$4.90 $2,450.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
13W3
13 Position
Panel
Straight
Through Hole
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filtered: Unfiltered
Gender: Male
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Gold over Nickel
Shell Size: 3
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FM13W3P-K120 01731070063
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.