173109-0070

Molex / FCT
152-F37P0G1
173109-0070

Mfr.:

Description:
D-Sub Standard Connectors 37P STANDARD PLUG SOLDER POT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.47 $12.47
$11.26 $112.60
$10.71 $535.50
$10.20 $1,020.00
$7.63 $1,907.50
$7.30 $3,650.00
$6.83 $6,830.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
37 Position
Pin (Male)
Solder Cup
Flange
Straight
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
IP20
Unfiltered
173109
Brand: Molex / FCT
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: F37P0G1 01731090070
Unit Weight: 14.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.