173109-2112

Molex
152-173109-2112
173109-2112

Mfr.:

Description:
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 5.6mm Snap-in Bolt, 37 Pos., White Insulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
37 Position
Socket (Female)
Solder Pin
Panel
Straight
2 Row
Female
Gold
Receptacle
Steel
Nickel
Unfiltered
173109
Brand: Molex
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731092112 01731092112 F37S1G1-0981
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.42 $1,021.00
$19.06 $1,906.00
$18.56 $4,640.00
$18.10 $9,050.00