173111-0087

Molex / FCT
152-FMH2
173111-0087

Mfr.:

Description:
D-Sub Backshells SIZE 2 METAL HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
100
Expected 2026/04/15
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.92 $7.92
$6.73 $67.30
$6.32 $126.40
$6.01 $300.50
$5.47 $547.00
$5.29 $1,058.00
$5.22 $2,610.00
$5.07 $5,070.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
Straight
1 Entry
Zinc
Nickel
15 Position
Brand: Molex / FCT
Cable Diameter: 8.5 mm
Product Type: D-Sub Backshells
Series: FMH
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FMH2 01731110087
Unit Weight: 47.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.