173112-0049

Molex / FCT
152-FME010S102
173112-0049

Mfr.:

Description:
D-Sub Contacts FCT TERM HFREQ STR PC RCPT 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 2026/06/26
300
Expected 2026/07/01
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.85 $8.85
$7.77 $77.70
$7.28 $182.00
$6.93 $346.50
$6.61 $661.00
Full Reel (Order in multiples of 300)
$6.11 $1,833.00
$5.82 $3,492.00
$5.54 $4,986.00
$5.52 $13,248.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Coax Contacts
Copper Alloy
Gold
Solder
Reel
Cut Tape
Brand: Molex / FCT
Contact Size: 10
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 2 A
Product Type: D-Sub Contacts
Series: FME
Factory Pack Quantity: 300
Subcategory: D-Sub Connectors
Part # Aliases: FME010S102 01731120049
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.