173112-0050

Molex / FCT
152-FMS001P102
173112-0050

Mfr.:

Description:
D-Sub Contacts 50 OHM CR/CR PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,299

Stock:
1,299
Can Dispatch Immediately
On Order:
1,200
Expected 2026/04/08
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.27 $8.27
$7.39 $73.90
$6.92 $138.40
$6.59 $329.50
$6.38 $638.00
$6.32 $3,160.00
$6.25 $6,250.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Coax Contacts
Copper Alloy
Gold
Crimp
Brand: Molex / FCT
Contact Size: 1
Current Rating: 2 A
Product Type: D-Sub Contacts
Series: FMS
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FMS001P102 01731120050
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.