MIOCG5ECO031111

Molex / Oplink
538-MIOCG5ECO031111
MIOCG5ECO031111

Mfr.:

Description:
Fibre Optic Switches C-band 3port SMF Opt Circ SGL Device 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$519.38 $519.38
$500.09 $5,000.90

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Switches
RoHS:  
Fiber Optic Circulators
No Connector
Single Mode
Non-Latching
1525 nm to 1565 nm
0.5 dB
500 mW (1/2 W)
0 C
+ 70 C
38 mm
5.5 mm
Brand: Molex / Oplink
Product Type: Fiber Optic Switches
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 1834010009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
9013809100
TARIC:
8517620000
ECCN:
EAR99

Fused Couplers / Splitters

Oplink fused couplers / splitters include wideband fused fibre couplers, polarisation-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single window wideband fused fibre couplers are highly stable for multi-port optical signal splitting. SWFC / DWFC series fused single- or dual-window wideband fibre 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarisation-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.
Learn more