PMBC1450P001211

Molex / Oplink
538-PMBC1450P001211
PMBC1450P001211

Mfr.:

Description:
Fibre Optic Switches SM PMF Beam Combiner Premium Grade 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$650.40 $650.40
$589.26 $5,892.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Switches
RoHS:  
Fiber Optic Multiplexers
No Connector
Single Mode
Non-Latching
1450 nm
0.5 dB
2 W
0 C
+ 70 C
34 mm
5.5 mm
Brand: Molex / Oplink
Product Type: Fiber Optic Switches
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
TARIC:
8517700000
ECCN:
EAR99