UTMA080520E2111G

Molex / Oplink
538-UTMA080520E2111G
UTMA080520E2111G

Mfr.:

Description:
Fibre Optic Switches 8-ch 5% Tap Monitor C+L Band 1m Pigtail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$504.54 $504.54
$452.69 $4,526.90

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Switches
RoHS:  
TAP Monitors
No Connector
Single Mode
Non-Latching
1510 nm to 1610 nm
0.7 dB
0 C
+ 70 C
32 mm
31 mm
6 mm
Brand: Molex / Oplink
Product Type: Fiber Optic Switches
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
TARIC:
8517700000
ECCN:
EAR99