09-48-1063

Molex
538-09-48-1063
09-48-1063

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB RtAn 6Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2002   Multiples: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $2,082.08
$0.982 $4,914.91

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
6 Position
3.96 mm (0.156 in)
1 Row
Board Lock
Solder Pin
Right Angle
Socket (Female)
Tin
3.68 mm (0.145 in)
171856
KK
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1001
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: A41815-0373 09481063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

KK 254 RPC Headers

Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.