09-50-8050

Molex
538-09-50-8050
09-50-8050

Mfr.:

Description:
Headers & Wire Housings 5CKT CRMP TRM HOUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,512

Stock:
16,512 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.148 $1.48
$0.141 $3.53
$0.138 $13.80
$0.133 $33.25
$0.122 $122.00
$0.12 $2,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
41695
KK
Wire-to-Board, Power
Bulk
Brand: Molex
Contact Type: Socket
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Part # Aliases: 9508050 41695-N-A05 0009508050
Unit Weight: 1.668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex KK Series

Molex has made a few modifications to mold the KK Series
connectors, due to the change in tooling. There is no change in
fit, form or function to the actual part. Only the 2-6 position
connectors will be affected by this change.

Part Numbers Affected

538-09-50-8020 09-50-8020
538-09-50-8021 09-50-8021
538-09-50-8023 09-50-8023
538-09-50-8030 09-50-8030
538-09-50-8031 09-50-8031
538-09-50-8033 09-50-8033
538-09-50-8040 09-50-8040
538-09-50-8041 09-50-8041
538-09-50-8043 09-50-8043
538-09-50-8050 09-50-8050
538-09-50-8051 09-50-8051
538-09-50-8053 09-50-8053
538-09-50-8060 09-50-8060
538-09-50-8061 09-50-8061
538-09-50-8063 09-50-8063
538-09-50-9030 09-50-9030
538-09-50-9033 09-50-9033
538-09-50-9043 09-50-9043
538-09-50-9044 09-50-9044
538-09-50-9050 09-50-9050
538-09-50-9053 09-50-9053
538-09-50-9060 09-50-9060
538-09-50-9063 09-50-9063
538-41695-2005 41695-2005
538-41695-2021 41695-2021
538-41695-2033 41695-2033

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-24

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.