100297-3301

Molex
538-100297-3301
100297-3301

Mfr.:

Description:
Ethernet Cables / Networking Cables zQSFP+ to zQSFP+ CBL 26AWG 3m LGTH

Availability

Stock:
Non-Stocked
Factory Lead Time:
49 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.39 $170.39
$146.06 $1,460.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Male
3 m (9.843 ft)
26 AWG
Bulk
3.3 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 30 mA
Product Type: Ethernet Cables / Networking Cables
Series: 100297
Factory Pack Quantity: 13
Subcategory: Cable Assemblies
Tradename: zQSFP+
Part # Aliases: 1002973301 01002973301
Unit Weight: 6.442 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99