106170-0520

Molex
538-106170-0520
106170-0520

Mfr.:

Description:
Fibre Optic Connectors SC-SC ADAPTER GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.25 $16,500.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106170
Adapters
Simplex
Singlemode
Green
1 Position
SC-APC
SC-APC
Body Material: Thermoplastic (TP)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: BSCII
Part # Aliases: 1061700520 861700520
Unit Weight: 4.356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99