106397-3010

Molex
538-106397-3010
106397-3010

Mfr.:

Description:
Fibre Optic Connectors LC2 PLUS DUPLEX WITH 1.6mm AND 2.0mm BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
150
Expected 2026/02/23
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.10 $76.10

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
106397
Connectors
Simplex, Duplex
Multimode
127 um
White
2 Position
Body Material: Ceramic
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: LC2+
Type: Plug
Unit Weight: 4.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8538903900
USHTS:
8536700000
JPHTS:
853890000
TARIC:
8536700099
BRHTS:
85389090
ECCN:
EAR99

LC2+ Metallic Optical Connectors

Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.