111014-5003

Molex
538-111014-5003
111014-5003

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cbl Asm USB MINI-B Plug-to-MINI-B Plug

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.91 $8.91
$8.02 $80.20
$7.55 $188.75
$7.36 $368.00
$7.18 $718.00
$6.40 $1,280.00
$6.00 $3,600.00
$4.99 $4,990.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Round
USB Type B, Mini
5 Position
USB Type B, Mini
5 Position
Male / Male
500 mm
111014
Brand: Molex
Description/Function: HSAutoLink Cable Assembly, USCAR/USB MINI-B Plug to MINI-B Plug, 0.5 m Length, Polarization B, B
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 1110145003 01110145003
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99