1120361002

Molex
538-112036-1002
1120361002

Mfr.:

Description:
Unmanaged Ethernet Switches IP20 Ethernet SWC UM;5RJ45;GE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 2026/03/25
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.01 $124.01
$110.86 $1,108.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
24 V
24 V
- 40 C
+ 70 C
23.4 mm x 109.2 mm x 73.8 mm
Brand: Molex
Product Type: Unmanaged Ethernet Switches
Series: 112036
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 1120361002 01120361002 DRL-250MG
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

Industrial Ethernet Switches

Molex Industrial Ethernet Switches are ideal for industrial automation and monitoring in challenging conditions. These Molex IP20 and IP67 switches are rated for IP20 and IP67, making them resilient against extreme temperatures, dust, and moisture. Specifically designed for complex applications, the switches provide a high level of control, offering extensive customization and monitoring options. These features help optimize production line performance and enhance network flexibility, making them essential tools for industrial environments.