1122191006

Molex
538-1122191006
1122191006

Mfr.:

Description:
Heavy Duty Power Connectors ArcArrest Plug 30A 208V AC 3 Groms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
112219
Connectors
30 A
4 Position
Screw
208 VAC
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
12 AWG
8 AWG
IP69K
+ 60 C
Woodhead ArcArrest
Brand: Molex
Contact Gender: Male
Flammability Rating: UL 94 V-0
For Use With: Woodhead ArcArrest Receptacle, Woodhead ArcArrest Receptacle with Handle, Woodhead ArcArrest Receptacle with Handle and Drawplates
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: Flange Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 112219-1006 01122191006 ARC30MC03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: