120254-0005

Molex
538-120254-0005
120254-0005

Mfr.:

Description:
Photoelectric Sensors C12 Hsg TB .2m 3W PVC Cbl 3P M8 Conn

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.27 $74.27
10 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
Cable with Connector
200 mm
M8
3 Pin
- 20 C
+ 50 C
Brand: Molex
IP Rating: IP67
Length: 21.8 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Width: 13.5 mm
Part # Aliases: 1202540005 01202540005 LLR-C12PA-NMV-300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501900
ECCN:
EAR99

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.