1301020150

Molex
538-1301020150
1301020150

Mfr.:

Description:
Hearing & Vision Aids 111 W 50FT 16-3 SO 1447 WITHINLINEGFCI

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$499.80 $499.80
$464.68 $2,323.40
$448.64 $4,486.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Hand Lamps
Hand Held
Yellow
Brand: Molex
Cable Type: 16/3 SOOW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Super-Safeway Rubber Hand Lamp with 300 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020152 01301020152 111IB163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0