1301260231

Molex
538-1301260231
1301260231

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PLASTC 2-BTN PENDANT EZ-GRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.53 $172.53
$170.79 $4,269.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Pendant
Non-Illuminated
SPDT
ON - OFF
15 A
250 VAC
28 VDC
Bulk
Brand: Molex
Color: Yellow
Features: Two button, single speed push button station
Height: 47 mm
Housing Material: Nylon
Length: 152 mm
Material: Nylon
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: 130126
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Woodhead Watertite
Width: 48 mm
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.