1301370163

Molex
538-1301370163
1301370163

Mfr.:

Description:
Power Outlet Strips 3070W W/GFI RELY 612/3SOW 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$473.50 $473.50
$470.92 $4,709.20
$470.88 $11,772.00
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Outlet Strips - GFCI
GFCI Plug
15 A
130137
Brand: Molex
Cable Type: 12/3 SOW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000