1301500325

Molex
538-1301500325
1301500325

Mfr.:

Description:
DC Power Cords FEMALE CABLE OVERMOLD ASSY 8/430A 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$734.60 $734.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
Socket
4 Position
No Connector
8 AWG
6 ft
600 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 A
Gender: Female
Product Type: DC Power Cords
Series: 130150
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090