150200-0002

Molex
538-150200-0002
150200-0002

Mfr.:

Description:
Headers & Wire Housings DITTO GENDERLESS CRP TERM TINBRS 24-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,367

Stock:
67,367 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.036 $0.36
$0.033 $0.83
$0.029 $2.90
$0.026 $6.50
$0.024 $24.00
$0.023 $57.50
Full Reel (Order in multiples of 6400)
$0.02 $128.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:
Contacts
Crimp
Tin
150200
Ditto
26 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Tin
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6400
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Part # Aliases: 1502000002 01502000002
Unit Weight: 156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8547200090
BRHTS:
85369090
ECCN:
EAR99

Ditto™ Wire-to-Wire Genderless Interconnects

Molex Ditto™ Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7.0A per blade and 20 to 26 AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents. Molex Ditto connectors also provide faster tool setup without the need for machine changeovers). These interconnects offer a platform for standardization in harness applications where components are procured from different sources. Barrel-type terminals also provide universal support for a variety of wire gauge and styles.
Learn More