171813-0006

Molex
538-171813-0006
171813-0006

Mfr.:

Description:
Headers & Wire Housings KK Hdr Vrt 6 Ckt 3.96mm Pitch Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,820
Expected 2026/06/10
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.648 $6.48
$0.551 $55.10
$0.492 $123.00
$0.468 $468.00
$0.466 $978.60
$0.416 $1,747.20
$0.397 $4,168.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
11.38 mm (0.448 in)
2.37 mm (0.093 in)
171813
KK
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Material: Nylon
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

KK 396 RPC Headers

Molex KK 396 Reflow Process Compatible (RPC) Connector System delivers up to 13A and 600V per circuit and supports a lead-free solder process. Molex KK 396 Connector System is ideal for low- to mid-power wire-to-board and board-to-board applications. KK 396 RPC connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. These right-angle and vertical headers are ideal for use in a variety of consumer, data/computing, medical, and automotive applications.