172708-1012

Molex
538-172708-1012
172708-1012

Mfr.:

Description:
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,764

Stock:
4,764 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.811 $8.11
$0.783 $19.58
$0.726 $36.30
$0.701 $70.10
$0.671 $167.75
$0.643 $321.50
$0.625 $625.00
$0.582 $1,164.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172708
Mini-Fit Sigma
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 1727081012 01727081012
Unit Weight: 2.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.