180182-0000

Molex
538-180182-0000
180182-0000

Mfr.:

Description:
LED Lenses & Assemblies RS LED LENS COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.22 $12.20
$1.08 $108.00
$0.961 $480.50
$0.911 $911.00
$0.894 $2,235.00
$0.863 $4,315.00
$0.851 $8,510.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Cover
Bridgelux RS
19.68 mm
180180
Brand: Molex
Color: Clear
Height: 3.29 mm
Length: 72 mm
Shape: Round
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 70 mm
Part # Aliases: 1801820000 1801820000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99