19035-0003

Molex
538-19035-0003
19035-0003

Mfr.:

Description:
Terminals PLUG AVIKRIMP .156 male bullet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,150

Stock:
10,150
Can Dispatch Immediately
On Order:
10,000
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.404 $4.04
$0.368 $9.20
$0.348 $34.80
$0.32 $80.00
$0.277 $277.00
$0.262 $786.00
$0.247 $1,235.00
$0.24 $2,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Snap Plug
Crimp
Male
Insulated
22 AWG
Push-In
Red
Tin
Copper
19035
Avikrimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Length: 22.55 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190350003 A-569 0190350003
Unit Weight: 1.346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99