19161-0334

Molex
538-19161-0334
19161-0334

Mfr.:

Description:
Terminals 22-14G SNAP PLUG REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63,886

Stock:
63,886 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.092 $0.92
$0.091 $22.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Accessories
Insulator Sleeve
Crimp
Jack (Female)
Insulated
# 10
22 AWG
Blue
19161
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 191610334 SPR-1 0191610334
Unit Weight: 1.037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99