19221-0494

Molex
538-19221-0494
19221-0494

Mfr.:

Description:
Terminals COMPRESSION LUG NARR OW PAD (BCL-614) SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 868

Stock:
868
Can Dispatch Immediately
On Order:
2,000
Expected 2026/06/18
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.84 $0.84
$0.74 $7.40
$0.68 $17.00
$0.648 $64.80
$0.604 $151.00
$0.578 $289.00
$0.537 $537.00
$0.487 $974.00
$0.479 $2,395.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
6.35 mm
6 AWG
Screw
Tin
Copper
19221
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 192210494 BCL-614 0192210494
Unit Weight: 5.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99