19267-0195

Molex
538-19267-0195
19267-0195

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/8 INCH HST BLACK 4FT TUBE STICKS PRC PER FT

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
100
Expected 2026/03/30
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $3.32
$0.711 $71.10
$0.64 $128.00
$0.579 $289.50
$0.55 $550.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
9.53 mm (0.375 in)
4.75 mm (0.187 in)
2:1
19267
Bulk
Brand: Molex
Family: Heat Shrink Tubing
Features: Thin-wall multi purpose
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192670195 PF-3/8-1BK 0192670195
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
BRHTS:
85369090
ECCN:
EAR99