19269-0008

Molex
538-19269-0008
19269-0008

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/8INCH DUAL HS STCK 1STIK=4FT PRC PER FT

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $10.68
$2.04 $24.48
$1.83 $36.60
$1.73 $89.96
$1.49 $149.00
$1.47 $294.00
$1.44 $720.00
$1.38 $1,380.00
$1.37 $2,740.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
3.18 mm (0.125 in)
1.02 mm (0.04 in)
3:1
19269
Bulk
Brand: Molex
Chemical Resistant: No
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192690008 PF3-1/8-1BK 0192690008
Unit Weight: 7.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99