19269-0013

Molex
538-19269-0013
19269-0013

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/16IN DUAL HS STCK 1STIK=4FT PRC PER FT

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $11.04
$2.48 $29.76
$2.33 $46.60
$2.23 $115.96
$2.04 $204.00
$1.44 $720.00
$1.41 $1,410.00
$1.40 $2,800.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
4.75 mm (0.187 in)
1.52 mm (0.06 in)
3:1
19269
Bulk
Brand: Molex
Chemical Resistant: No
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192690013 PF3-3/16-1BK 0192690013
Unit Weight: 352 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99