19269-0038

Molex
538-19269-0038
19269-0038

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 INCH DUAL HS STCK 1STIK=4FT PRC PER FT

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.02 $20.08
$4.77 $57.24
$4.66 $242.32
$4.08 $408.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
25.4 mm (1 in)
8.13 mm (0.32 in)
3:1
19269
Bulk
Brand: Molex
Chemical Resistant: No
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192690038 PF3-1-1BK 0192690038
Unit Weight: 27.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99