19270-0018

Molex
538-19270-0018
19270-0018

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/4 INCH BCT BLACK

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.07 $24.28
$4.55 $54.60
$4.05 $113.40
$3.79 $197.08
$3.54 $354.00
$3.36 $846.72
$3.29 $1,645.00
$3.27 $3,270.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
19.05 mm (0.75 in)
5.59 mm (0.22 in)
3:1
19270
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dielectric Strength: 600 V
Family: Heat Shrink Tubing
Features: Dual wall
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 120 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Part # Aliases: 192700018 PFB-07-1BK 0192700018
Unit Weight: 1.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99