200277-1203

Molex
538-200277-1203
200277-1203

Mfr.:

Description:
Headers & Wire Housings NANO-FIT PLUG HSG SR 3CKT PANEL BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,967

Stock:
8,967 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.352 $3.52
$0.314 $7.85
$0.30 $30.00
$0.249 $62.25
$0.238 $238.00
$0.231 $577.50
$0.219 $1,095.00
$0.19 $1,672.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
3 Position
2.5 mm (0.098 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
200277
Nano-Fit
Wire-to-Wire, Power
- 40 C
+ 115 C
Brand: Molex
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8800
Subcategory: Headers & Wire Housings
Part # Aliases: 2002771203 02002771203
Unit Weight: 712 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99