200890-0108

Molex
538-200890-0108
200890-0108

Mfr.:

Description:
Standard Card Edge Connectors Edgelock 8CKT HSG For 1.6mm PCB Thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,621

Stock:
1,621 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.475 $4.75
$0.457 $11.43
$0.447 $22.35
$0.435 $43.50
$0.434 $86.80
$0.424 $254.40
$0.423 $423.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
Accessories
8 Position
2 mm
1.6 mm
Straddle Mount
Right Angle
200890
Brand: Molex
Contact Arrangement: Signal
Current Rating: 3 A
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 200
Subcategory: Card Edge Connectors
Tradename: EdgeLock
Voltage Rating: 125 V
Part # Aliases: 02008900108
Unit Weight: 2.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
TARIC:
8547200090
BRHTS:
85369090
ECCN:
EAR99

EdgeLock Wire-to-Edge-Card Signal Connectors

Molex EdgeLock Wire-to-Edge-Card Signal Connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, adding space and assembly steps to the process. The EdgeLock solution allows for for direct mating to PCB Edge-Card and the latch can be used to release the assembly easily from the PCB. A dual-cantilever crimp-terminal design promotes long-term electrical performance and reliability. The connectors feature a PA46 resin material that is low halogen and ideal for high-temperature environments.