201591-3030

Molex
538-201591-3030
201591-3030

Mfr.:

Description:
Ethernet Cables / Networking Cables DDQ to DDQ 3.0 /- .08 26 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.05 $18,274.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Bulk
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 201591
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Tradename: QSFP-DD
Part # Aliases: 2015913030 02015913030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

QSFP-DD Interconnect System & Cable Assemblies

Molex QSFP-DD (Double Density) Interconnect System and Cable Assemblies feature an eight-lane electrical interface that transmits up to 28Gbps NRZ or 56Gbps PAM-4, up to 200Gbps or 400Gbps aggregate. QSFP-DD offers the same footprint as QSFP interconnects, making them backward compatible. The double density feature is an extended paddle card with two rows of high-speed context. Molex QSFP-DD meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications, allowing these connectors and cable assemblies to function across a variety of next-generation technologies and applications. The series includes sheet metal (stainless steel) EMI cages with increased robustness and cable assemblies in lengths ranging from 500mm to 2.5m.

High-Speed Direct Attach Cable (DAC) Assemblies

Molex High-Speed Direct Attach Cable (DAC) Assemblies deliver data rates as high as 100Gbps with cable lengths ranging from 0.50m to 5m. These assemblies feature dual-ended connectors, lock-to-mating parts, and 30AWG Twinax, Temp-Flex Twinax, or round wires/cables. Molex High-Speed Cable Assemblies provide 100Ω impedance and are ideal for telecommunications/networking, data communications, and medical applications.